Part Details for B72500T8250L60 by TDK Corporation
Overview of B72500T8250L60 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72500T8250L60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72500T8250L060
|
Avnet Americas | Var MLV 25VAC/32VDC 5A 51.9V 0603 SMD Cardboard T/R - Tape and Reel (Alt: B72500T8250L060) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0858 | Buy Now |
DISTI #
V72:2272_06313375
|
Arrow Electronics | Var MOV 25VAC 32VDC 5A 51.9V to 70.1V 0603 SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2211 Container: Cut Strips | Americas - 11870 |
|
$0.0704 / $0.2071 | Buy Now |
DISTI #
62836199
|
Verical | Var MOV 25VAC 32VDC 5A 51.9V to 70.1V 0603 SMD T/R Automotive AEC-Q200 Min Qty: 97 Package Multiple: 1 Date Code: 2211 | Americas - 11870 |
|
$0.0704 / $0.1133 | Buy Now |
DISTI #
B72500T8250L060
|
Avnet Americas | Var MLV 25VAC/32VDC 5A 51.9V 0603 SMD Cardboard T/R - Tape and Reel (Alt: B72500T8250L060) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0858 | Buy Now |
DISTI #
B72500T8250L060
|
Avnet Abacus | Var MLV 25VAC/32VDC 5A 51.9V 0603 SMD Cardboard T/R (Alt: B72500T8250L060) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 1 Weeks, 6 Days | Abacus - 12000 |
|
Buy Now |