Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
3 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Varistor, 0805, 11Vdc, Voltage Rating Vac:8V, Voltage Rating V Dc:11V, Product Range:Ct Series, Clamping Voltage Vc Max:33V, Varistor Case Style:0805 [2012 Metric], Varistor Type:Multilayer Varistor (Mlv), Peak Surge Current @ Rohs Compliant: Yes |Epcos B72510T0080L062
RoHS:
Compliant
Min Qty:
5
Package Multiple:
1
Date Code:
1
Container:
Cut Tape
|
7098
|
-
1
$0.4160
-
10
$0.3440
-
25
$0.3180
-
50
$0.2920
-
100
$0.2660
-
250
$0.2480
|
$0.2480 / $0.4160
|
Buy Now
|
|
|
DigiKey
|
VARISTOR 15V 120A 0805
Min Qty:
1
Lead time:
14 Weeks
Container:
Digi-Reel®, Cut Tape (CT), Tape & Reel (TR)
|
11000 In Stock
|
-
1
$0.4200
-
10
$0.3620
-
25
$0.3384
-
100
$0.2706
-
250
$0.2513
-
500
$0.2126
-
1,000
$0.1643
-
3,000
$0.1335
-
6,000
$0.1249
-
15,000
$0.1196
|
$0.1196 / $0.4200
|
Buy Now
|
|
|
TME
|
Varistor: ceramics, SMD, 0805, 8VAC, 11VDC, 200mJ, 120A, 15V
Min Qty:
6000
|
0
|
|
$0.1500
|
RFQ
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Energy Absorbing Capacity-Max
|
|
|
|
|
|
|
|
|
|
|
|
Operating Temperature-Max
|
|
|
Operating Temperature-Min
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Rated Power Dissipation (P)
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
TDK Epcos
RESISTOR, VOLTAGE DEPENDENT, 11V, 0.2J, SURFACE MOUNT, CHIP
VS
-