-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, VOLTAGE DEPENDENT, 56V, 0.5J, SURFACE MOUNT, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K0002
|
Newark | Varistor, 1206, 56Vdc, Voltage Rating Vac:40V, Voltage Rating V Dc:56V, Product Range:-, Clamping Voltage Vc Max:110V, Varistor Case Style:1206 [3216 Metric], Varistor Type:Multilayer Varistor (Mlv), Peak Surge Current @ 8/20Μs:100A, rohs Compliant: Yes |Epcos B72520T0400K062 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 35 |
|
$0.0670 | Buy Now |
DISTI #
38Y7437
|
Newark | Ct1206K40G/Tape & Reel |Epcos B72520T0400K062 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
495-2603-1-ND
|
DigiKey | VARISTOR 68V 100A 1206 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
132033 In Stock |
|
$0.1554 / $0.5500 | Buy Now |
DISTI #
B72520T0400K062
|
TME | Varistor: multilayer, SMD, 1206, 40VAC, 56VDC, 0.5J, 100A, 110V, 8mW Min Qty: 2000 | 0 |
|
$0.1850 | RFQ |
DISTI #
WVDR3667
|
Rutronik | VC 1206 DC=56V CL=110V 0,5J RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Stock DE - 6000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1837 / $0.2161 | Buy Now |
DISTI #
82E4844
|
Bürklin Elektronik | Varistor, SMD 1206, VV 68 V, 100 A, 56 V (DC), 40 V (AC), ±10 %, 0.008 VA (AC), 0.5 J Min Qty: 10 | 3303 |
|
$0.2172 / $0.4215 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B72520T0400K062
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B72520T0400K062
TDK Epcos
RESISTOR, VOLTAGE DEPENDENT, 56V, 0.5J, SURFACE MOUNT, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | SMT, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | TDK | |
Additional Feature | FLAME PROOF | |
Circuit RMS Voltage-Max | 40 V | |
Energy Absorbing Capacity-Max | 0.5 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.7 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.008 W | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 56 V |
This table gives cross-reference parts and alternative options found for B72520T0400K062. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72520T0400K062, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B72520-T0400-K062 | RESISTOR, VOLTAGE DEPENDENT, 56V, 0.5J, SURFACE MOUNT, CHIP | TDK Epcos | B72520T0400K062 vs B72520-T0400-K062 |