-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, VOLTAGE DEPENDENT, 100V, 2.5J, SURFACE MOUNT, CHIP, 2110
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y9836
|
Newark | Varistor, Transient Voltage, 200V, 1210, Voltage Rating Vac:75V, Voltage Rating V Dc:100V, Product Range:Standard Series, Clamping Voltage Vc Max:200V, Varistor Case Style:3225, Varistor Type:Metal Oxide Varistor (Mov), Peak Surge Rohs Compliant: Yes |Epcos B72650M0750K072 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 971 |
|
$0.5980 / $1.0500 | Buy Now |
DISTI #
495-76479-1-ND
|
DigiKey | VARISTOR 120V 400A 3225 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2073 In Stock |
|
$0.3055 / $0.9300 | Buy Now |
DISTI #
B72650M0750K072
|
TME | Varistor: metal-oxide, SMD, 75VAC, 100VDC, 400A, 120V, ±10% Min Qty: 1000 | 0 |
|
$0.4970 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B72650M0750K072
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B72650M0750K072
TDK Epcos
RESISTOR, VOLTAGE DEPENDENT, 100V, 2.5J, SURFACE MOUNT, CHIP, 2110
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | DO-214var, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | TDK | |
Circuit RMS Voltage-Max | 75 V | |
Energy Absorbing Capacity-Max | 2.5 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.3 mm | |
Packing Method | TR, BLISTER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Reference Standard | CSA; IEC; UL | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for B72650M0750K072. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72650M0750K072, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q69650-M750-K72 | RESISTOR, VOLTAGE DEPENDENT, 100V, 2.5J, SURFACE MOUNT, CHIP | TDK Epcos | B72650M0750K072 vs Q69650-M750-K72 |
Q69650-M750-K72 | Varistor, 100V, 2.5J, Surface Mount, CHIP | TDK Corporation | B72650M0750K072 vs Q69650-M750-K72 |