Part Details for B72660-M1300-K72 by TDK Corporation
Overview of B72660-M1300-K72 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM1300WTRWZ-RL | Analog Devices | 3-5.5VDC 10Mbit/sc 3Chnl Dgtl | |
ADUM1300WTRWZ | Analog Devices | 3-5.5V DC10Mbit/sc 3Chnl Dgtl | |
ADUM1300BRWZ | Analog Devices | TRIPLE-CHANNEL DIGITAL ISOLATO |
Part Details for B72660-M1300-K72
B72660-M1300-K72 CAD Models
B72660-M1300-K72 Part Data Attributes
|
B72660-M1300-K72
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B72660-M1300-K72
TDK Corporation
Varistor, 34V, 2000J, Surface Mount, CHIP, 4032, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP, 4032, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Circuit RMS Voltage-Max | 30 V | |
Energy Absorbing Capacity-Max | 2000 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, BLISTER, 13 INCH | |
Rated Power Dissipation (P) | 0.02 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Working Voltage | 34 V |
Alternate Parts for B72660-M1300-K72
This table gives cross-reference parts and alternative options found for B72660-M1300-K72. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72660-M1300-K72, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B72660-M1300-K72 | RESISTOR, VOLTAGE DEPENDENT, 34V, 2000J, SURFACE MOUNT, CHIP, 4032, ROHS COMPLIANT | TDK Epcos | B72660-M1300-K72 vs B72660-M1300-K72 |
B72660M1300K072 | RESISTOR, VOLTAGE DEPENDENT, 34V, 2000J, SURFACE MOUNT, CHIP, 4032, ROHS COMPLIANT | TDK Epcos | B72660-M1300-K72 vs B72660M1300K072 |