-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, VOLTAGE DEPENDENT, 14V, 0.8J, SURFACE MOUNT, CHIP, 4032
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC7806
|
Newark | Varistor, Tvs, 36V, 4032, Voltage Rating Vac:11V, Voltage Rating V Dc:14V, Product Range:Standard Series, Clamping Voltage Vc Max:36V, Varistor Case Style:4032, Varistor Type:Metal Oxide Varistor (Mov), Peak Surge Current @ Rohs Compliant: Yes |Epcos B72660M0110K072 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1310 |
|
$0.7140 / $1.1600 | Buy Now |
DISTI #
495-76482-1-ND
|
DigiKey | VARISTOR 18V 250A 2SMD JLEAD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1541 In Stock |
|
$0.3786 / $1.0200 | Buy Now |
DISTI #
B72660M0110K072
|
TME | Varistor: metal-oxide, SMD, 11VAC, 14VDC, 250A, 18V, ±10% Min Qty: 1000 | 0 |
|
$0.5940 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B72660M0110K072
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B72660M0110K072
TDK Epcos
RESISTOR, VOLTAGE DEPENDENT, 14V, 0.8J, SURFACE MOUNT, CHIP, 4032
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | DO-214var, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | TDK | |
Circuit RMS Voltage-Max | 11 V | |
Energy Absorbing Capacity-Max | 0.8 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 10.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, BLISTER, 13 INCH | |
Rated Power Dissipation (P) | 0.02 W | |
Rated Temperature | 85 °C | |
Reference Standard | IEC; UL | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Working Voltage | 14 V |