Part Details for B82464G4154M by EPCOS
Results Overview of B82464G4154M by EPCOS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B82464G4154M Information
B82464G4154M by EPCOS is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for B82464G4154M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
V36:1790_06317303
|
Arrow Electronics | Inductor Power Shielded Wirewound 150uH 20% 100KHz Ferrite 0.85A 0.32Ohm DCR T/R Automotive AEC-Q200 COO: Hungary RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 9 Weeks Date Code: 2515 | Americas - 1500 |
|
$0.8633 / $1.2713 | Buy Now |