Part Details for B82477D6333M603 by TDK Corporation
Results Overview of B82477D6333M603 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B82477D6333M603 Information
B82477D6333M603 by TDK Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for B82477D6333M603
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
B82477D6333M603
|
Avnet Americas | - Tape and Reel (Alt: B82477D6333M603) COO: China RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.2426 / $1.4216 | Buy Now |
|
DISTI #
871-B82477D6333M603
|
Mouser Electronics | Coupled Inductors 33uH 20% 3.22A 0.075ohm AEC-Q200 RoHS: Compliant | 319 |
|
$1.2600 / $2.4400 | Buy Now |
|
DISTI #
B82477D6333M603
|
Avnet Abacus | (Alt: B82477D6333M603) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: B82477D6333M603 by TDK Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for B82477D6333M603
B82477D6333M603 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
B82477D6333M603 Part Data Attributes
|
|
B82477D6333M603
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B82477D6333M603
TDK Corporation
General Purpose Inductor, 33uH, 20%, 2 Element, Ferrite-Core, SMD, 4949, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Factory Lead Time | 12 Weeks | |
| Case/Size Code | 4949 | |
| Construction | Rectangular | |
| Core Material | Ferrite | |
| DC Resistance | 0.075 Ω | |
| Inductance-Nom (L) | 33 µH | |
| Inductor Application | Power Inductor | |
| Inductor Type | General Purpose Inductor | |
| Number of Functions | 2 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 10.5 Mm | |
| Package Length | 12.5 Mm | |
| Package Style | Smt | |
| Package Width | 12.5 Mm | |
| Packing Method | Tr, Blister, 13 Inch | |
| Rated Current-Max | 3.22 A | |
| Reference Standard | Aec-Q200 | |
| Shape/Size Description | Rectangular Package | |
| Shielded | Yes | |
| Special Feature | Parallel Connected | |
| Surface Mount | Yes | |
| Terminal Placement | Dual In-Line | |
| Terminal Shape | Wraparound | |
| Test Frequency | 0.1 Mhz | |
| Tolerance | 20% |