Part Details for B82732W2222B30 by TDK Corporation
Results Overview of B82732W2222B30 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B82732W2222B30 Information
B82732W2222B30 by TDK Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for B82732W2222B30
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
B82732W2222B030
|
Avnet Americas | Choke, Common Mode, 3.3 mH, 2.2 A - Trays (Alt: B82732W2222B030) COO: Hungary RoHS: Compliant Min Qty: 1280 Package Multiple: 1280 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$0.8869 / $1.3489 | Buy Now |
|
DISTI #
B82732W2222B030
|
Avnet Abacus | Choke Common Mode 33 mH 22 A (Alt: B82732W2222B030) RoHS: Compliant Min Qty: 1280 Package Multiple: 1280 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |