Part Details for B82792C0106N365 by TDK Epcos
Overview of B82792C0106N365 by TDK Epcos
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82792C0106N365
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13J5762
|
Newark | Choke, Double, 10.0Mh, Rated Current:500Ma, Inductance:10Mh, Product Range:B82792C0 Series, Impedance:-, Common Mode Filter Case:11.5Mm X 10.5Mm X 7.3Mm, Automotive Qualification Standard:-, Svhc:No Svhc (27-Jun-2018), Climatic Rohs Compliant: Yes |Epcos B82792C0106N365 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 303 |
|
$3.2100 / $5.2100 | Buy Now |
DISTI #
06J1447
|
Newark | Data Line Choke 2X10Mh -30%/% |Epcos B82792C0106N365 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
495-5768-1-ND
|
DigiKey | CMC 10MH 500MA 2LN SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4757 In Stock |
|
$2.0848 / $4.6000 | Buy Now |
DISTI #
B82792C0106N365
|
TME | Inductor: common mode, SMD, 10mH, 500mA, 1100mΩ, -30÷50%, 42VAC Min Qty: 500 | 0 |
|
$2.6600 | RFQ |
|
Chip 1 Exchange | INSTOCK | 1700 |
|
RFQ | |
DISTI #
73D9324
|
Bürklin Elektronik | Signal line choke, SMD 1812, 10 mH, 500 mA, B82792C0106N365 Min Qty: 1 | 445 |
|
$2.0173 / $2.9508 | Buy Now |
DISTI #
524840
|
element14 Asia-Pacific | CHOKE, DOUBLE, 10.0MH RoHS: Compliant Min Qty: 1 Container: Cut Tape | 303 |
|
$2.4469 / $4.8350 | Buy Now |
DISTI #
524840RL
|
element14 Asia-Pacific | CHOKE, DOUBLE, 10.0MH RoHS: Compliant Min Qty: 100 Container: Reel | 303 |
|
$2.4469 / $2.9024 | Buy Now |
DISTI #
524840RL
|
Farnell | CHOKE, DOUBLE, 10.0MH RoHS: Compliant Min Qty: 100 Lead time: 19 Weeks, 1 Days Container: Reel | 303 |
|
$2.3380 / $2.7631 | Buy Now |
DISTI #
524840
|
Farnell | CHOKE, DOUBLE, 10.0MH RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 303 |
|
$2.3380 / $5.1261 | Buy Now |