-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 FUNCTIONS, 0.8A, TELECOM FILTER, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-5774-1-ND
|
DigiKey | CMC 11UH 800MA 2LN SMD AEC-Q200 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13179 In Stock |
|
$0.8555 / $2.0700 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 244 |
|
$0.8438 / $2.2500 | Buy Now |
|
Quest Components | TELECOM FILTER, 1 FUNCTION(S), 0.8A | 45 |
|
$1.3396 / $1.6745 | Buy Now |
|
Quest Components | TELECOM FILTER, 1 FUNCTION(S), 0.8A | 195 |
|
$1.0500 / $3.0000 | Buy Now |
DISTI #
1644909
|
Farnell | CHOKE, COMMON MODE, 0.011MH, 0.8A RoHS: Compliant Min Qty: 3000 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$1.3755 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82793C0113N201
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82793C0113N201
TDK Epcos
1 FUNCTIONS, 0.8A, TELECOM FILTER, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Additional Feature | TAPE AND REEL | |
Approvals | UL | |
DC Resistance-Max | 0.12 Ω | |
Filter Type | TELECOM FILTER | |
Height | 4.9 mm | |
Inductance | 11 µH | |
JESD-609 Code | e3 | |
Length | 7.1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Rated Current | 0.8 A | |
Rated Voltage | 80 V | |
Terminal Finish | TIN | |
Width | 6 mm |