-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 FUNCTIONS, 0.7A, TELECOM FILTER, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-5777-1-ND
|
DigiKey | CMC 470UH 700MA 2LN SMD AEC-Q200 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25569 In Stock |
|
$0.8555 / $2.0700 | Buy Now |
|
Quest Components | TELECOM FILTER, 1 FUNCTION(S), 0.7A | 249 |
|
$0.8910 / $1.6500 | Buy Now |
|
Quest Components | TELECOM FILTER, 1 FUNCTION(S), 0.7A (Also Known As: B82793-C0474-N215) | 249 |
|
$0.8910 / $1.6500 | Buy Now |
DISTI #
B82793C0474N215
|
TME | Inductor: common mode, SMD, 470uH, 700mA, 170mΩ, ±30%, 42VAC Min Qty: 1500 | 0 |
|
$1.0200 | RFQ |
|
Chip1Cloud | CMC 470UH 700MA 2LN SMD AEC-Q200 | 3400 |
|
RFQ | |
DISTI #
1644915
|
Farnell | CHOKE, COMMON MODE, 0.47MH, 0.7A RoHS: Compliant Min Qty: 1500 Lead time: 24 Weeks, 1 Days Container: Reel | 0 |
|
$1.2774 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82793C0474N215
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82793C0474N215
TDK Epcos
1 FUNCTIONS, 0.7A, TELECOM FILTER, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.40.00 | |
Samacsys Manufacturer | TDK | |
Additional Feature | TAPE AND REEL | |
Approvals | UL | |
DC Resistance-Max | 0.2 Ω | |
Filter Type | TELECOM FILTER | |
Height | 4.9 mm | |
Inductance | 470 µH | |
JESD-609 Code | e3 | |
Length | 7.1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Rated Current | 0.7 A | |
Rated Voltage | 80 V | |
Terminal Finish | TIN OVER NICKEL | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for B82793C0474N215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82793C0474N215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B82793-C0474-N215 | 1 FUNCTIONS, 0.7A, TELECOM FILTER, SMD, 4 PIN | TDK Epcos | B82793C0474N215 vs B82793-C0474-N215 |