-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 FUNCTIONS, 0.4A, TELECOM FILTER, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06J1464
|
Newark | Data Line Choke 2X4,7Mh -30%/% |Epcos B82793C0475N265 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
12P7396
|
Newark | Inductor, 4.7Mh, 400Ma, Mhz, Dc Current Rating:400Ma, Inductance:4.7Mh, Product Range:B82793C0 Series, Impedance:-, Inductor Case/Package:-, Product Length:7.1Mm, Product Width:6Mm, Product Height:4.9Mm, Qualification:- Rohs Compliant: Yes |Epcos B82793C0475N265 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3700 / $2.3000 | Buy Now |
DISTI #
495-4417-1-ND
|
DigiKey | CMC 4.7MH 400MA 2LN SMD AEC-Q200 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3350 In Stock |
|
$0.8555 / $2.0700 | Buy Now |
|
Quest Components | 172 |
|
$1.2800 / $2.5600 | Buy Now | |
DISTI #
B82793C0475N265
|
TME | Inductor: common mode, SMD, 4.7mH, 400mA, 550mΩ, ±30%, 42VAC Min Qty: 12000 | 0 |
|
$1.0200 | RFQ |
DISTI #
73D9286
|
Bürklin Elektronik | Signal line choke, SMD, 4.7 mH, 400 mA, B82793C0475N265 Min Qty: 1 | 350 |
|
$1.1727 / $1.9829 | Buy Now |
|
Chip1Cloud | Data Line Chokes for Telecommunications xDSL Transformers | 16000 |
|
RFQ | |
DISTI #
1644916RL
|
element14 Asia-Pacific | CHOKE, COMMON MODE, 4.7MH, 0.4A RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.1134 / $1.2892 | Buy Now |
DISTI #
1644916
|
element14 Asia-Pacific | CHOKE, COMMON MODE, 4.7MH, 0.4A RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.1134 / $2.1974 | Buy Now |
DISTI #
1644916
|
Farnell | CHOKE, COMMON MODE, 4.7MH, 0.4A RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.9175 / $1.6104 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82793C0475N265
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82793C0475N265
TDK Epcos
1 FUNCTIONS, 0.4A, TELECOM FILTER, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Additional Feature | TAPE AND REEL | |
Approvals | UL | |
DC Resistance-Max | 0.55 Ω | |
Filter Type | TELECOM FILTER | |
Height | 4.9 mm | |
Inductance | 4700 µH | |
JESD-609 Code | e3 | |
Length | 7.1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Rated Current | 0.4 A | |
Rated Voltage | 80 V | |
Terminal Finish | TIN | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for B82793C0475N265. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82793C0475N265, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B82793-C0475-N265 | 1 FUNCTIONS, 0.4A, TELECOM FILTER, SMD, 4 PIN | TDK Epcos | B82793C0475N265 vs B82793-C0475-N265 |