-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 FUNCTIONS, 0.8A, TELECOM FILTER, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06J1466
|
Newark | Data Line Choke 2X25Uh -30%/% |Epcos B82793S0253N201 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
31Y0653
|
Newark | Common Mode Choke, 25Uh, 0.8A, Smd, Rated Current:800Ma, Inductance:25Μh, Product Range:B82793S0 Series, Impedance:-, Common Mode Filter Case:7.1Mm X 6Mm X 4.8Mm, Automotive Qualification Standard:-, Svhc:No Svhc (27-Jun Rohs Compliant: Yes |Epcos B82793S0253N201 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.0700 / $1.8800 | Buy Now |
DISTI #
495-5778-1-ND
|
DigiKey | CMC 25UH 800MA 2LN SMD AEC-Q200 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11574 In Stock |
|
$0.7480 / $1.8100 | Buy Now |
DISTI #
2451464RL
|
element14 Asia-Pacific | COMMON MODE CHOKE, 25UH, 0.8A, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.8893 / $1.0803 | Buy Now |
DISTI #
2451464
|
element14 Asia-Pacific | COMMON MODE CHOKE, 25UH, 0.8A, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.8893 / $1.9035 | Buy Now |
DISTI #
2451464
|
Farnell | COMMON MODE CHOKE, 25UH, 0.8A, SMD RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.9100 / $1.3250 | Buy Now |
DISTI #
2451464RL
|
Farnell | COMMON MODE CHOKE, 25UH, 0.8A, SMD RoHS: Compliant Min Qty: 100 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$0.9100 / $1.0300 | Buy Now |
DISTI #
1644918
|
Farnell | CHOKE, COMMON MODE, 0.025MH, 0.8A RoHS: Compliant Min Qty: 3000 Lead time: 24 Weeks, 1 Days Container: Each | 0 |
|
$1.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82793S0253N201
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82793S0253N201
TDK Epcos
1 FUNCTIONS, 0.8A, TELECOM FILTER, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Additional Feature | TAPE AND REEL | |
Approvals | UL | |
DC Resistance-Max | 0.13 Ω | |
Filter Type | TELECOM FILTER | |
Height | 4.9 mm | |
Inductance | 25 µH | |
JESD-609 Code | e3 | |
Length | 7.1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Rated Current | 0.8 A | |
Rated Voltage | 80 V | |
Terminal Finish | TIN | |
Width | 6 mm |