-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 FUNCTIONS, 0.8A, TELECOM FILTER, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12P7397
|
Newark | Dc Current Rating:800Ma, Inductance:51Μh, Product Range:B82793S0 Series, Impedance:0.14Ohm, Inductor Case/Package:-, Product Length:7.1Mm, Product Width:6Mm, Product Height:4.8Mm, Qualification:Aec-Q200 Rohs Compliant: Yes |Epcos B82793S0513N201 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9752 |
|
$2.3100 / $3.5900 | Buy Now |
DISTI #
06J1467
|
Newark | Data Line Choke 2X51Uh, -30% Rohs Compliant: Yes |Epcos B82793S0513N201 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
495-1869-1-ND
|
DigiKey | CMC 51UH 800MA 2LN SMD AEC-Q200 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1185 In Stock |
|
$0.8834 / $1.8100 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 40 |
|
$1.1250 / $1.8000 | Buy Now |
|
Quest Components | 32 |
|
$1.5000 / $2.4000 | Buy Now | |
DISTI #
B82793S0513N201
|
TME | Inductor: common mode, SMD, 51uH, 800mA, 140mΩ, ±30%, 42VAC Min Qty: 1 | 885 |
|
$0.9300 / $2.1100 | Buy Now |
|
ComSIT USA | DATA SND SIGNAL LINE COMMON MODE CHOKE Telecom Filter, 1 Function(s), 0.8A RoHS: Compliant | Europe - 1480 |
|
RFQ | |
DISTI #
73D9282
|
Bürklin Elektronik | Signal line choke, SMD, 51 µH, 800 mA, B82793S0513N201 Min Qty: 1 | 1348 |
|
$1.0236 / $1.7273 | Buy Now |
|
Chip1Cloud | CMC 51UH 800MA 2LN SMD AEC-Q200 | 50000 |
|
RFQ | |
DISTI #
1644921RL
|
element14 Asia-Pacific | CHOKE, COMMON MODE, 0.051MH, 0.8A RoHS: Compliant Min Qty: 100 Container: Reel | 5714 |
|
$2.0366 / $2.2050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82793S0513N201
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82793S0513N201
TDK Epcos
1 FUNCTIONS, 0.8A, TELECOM FILTER, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80 | |
Samacsys Manufacturer | TDK | |
Additional Feature | TAPE AND REEL | |
Approvals | UL | |
DC Resistance-Max | 0.16 Ω | |
Filter Type | TELECOM FILTER | |
Height | 4.9 mm | |
Inductance | 51 µH | |
JESD-609 Code | e3 | |
Length | 7.1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Rated Current | 0.8 A | |
Rated Voltage | 80 V | |
Terminal Finish | TIN | |
Width | 6 mm |