Datasheets
B82801A0185A150 by:

Current Sense Transformer, 7A, 1:150, ROHS COMPLIANT

Part Details for B82801A0185A150 by TDK Epcos

Overview of B82801A0185A150 by TDK Epcos

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for B82801A0185A150

B82801A0185A150 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

B82801A0185A150 Part Data Attributes

B82801A0185A150 TDK Epcos
Buy Now Datasheet
Compare Parts:
B82801A0185A150 TDK Epcos Current Sense Transformer, 7A, 1:150, ROHS COMPLIANT
Part Life Cycle Code Obsolete
Ihs Manufacturer EPCOS AG
Package Description ROHS COMPLIANT
Reach Compliance Code unknown
ECCN Code EAR99
Samacsys Manufacturer TDK
Height 3.5 mm
Length 4.7 mm
Load Resistance 21 Ω
Mounting Feature SURFACE MOUNT
Operating Frequency-Max 1000 kHz
Operating Frequency-Min 50 kHz
Operating Temperature-Max 130 °C
Operating Temperature-Min -40 °C
Packing Method TAPE & REEL
Peak Primary Current 7 A
Primary Type WOUND PRIMARY
Secondary Inductance 1840 µH
Surface Mount YES
Transformer Type CURRENT SENSE TRANSFORMER
Turns Ratio (Np:Ns) 1:150
Width 3.5 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B82801A0185A150 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B82801A0185A150 by TDK Epcos

Select Manufacturer
Which Manufacturer of B82801A0185A150 would you like to use for your alert(s)?
  • Please alert me when B82801A0185A150 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B82801A0185A150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B82801A0185A150 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B82801A0185A150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B82801A0185A150.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B82801A0185A150 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: