Part Details for B82801A0304A060 by TDK Corporation
Overview of B82801A0304A060 by TDK Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B82801A0304A060
B82801A0304A060 CAD Models
B82801A0304A060 Part Data Attributes
|
B82801A0304A060
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B82801A0304A060
TDK Corporation
Current Sense Transformer, 7A, 1:60, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
ET Product-Min | 17.3 V-us | |
Height | 3.5 mm | |
Length | 4.7 mm | |
Load Resistance | 3.6 Ω | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 50 kHz | |
Operating Frequency-Min | 1000 kHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, BLISTER, 7 INCH | |
Peak Primary Current | 7 A | |
Primary Type | WOUND PRIMARY | |
Secondary Inductance | 295 µH | |
Surface Mount | YES | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:60 | |
Width | 3.5 mm |