-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20A CURRENT SENSE TRANSFORMER, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N9226
|
Newark | Transformer, Current, Surface Mount, 2000Uh, Turns Ratio:1:100, Inductance:2Mh, Primary Current:20A, Et Constant:50Vµs, Frequency Range:50Khz To 1Mhz, Dc Resistance Secondary:5.5Ohm, Dc Resistance Primary:600Μohm Rohs Compliant: Yes |Epcos B82801B0205A100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2341 |
|
$1.8300 / $2.9000 | Buy Now |
DISTI #
13P2792
|
Newark | T2888 Ee5 Transformer/Tape & Reel |Epcos B82801B0205A100 Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
495-4042-1-ND
|
DigiKey | CURR SENSE XFMR 1:100 SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2124 In Stock |
|
$1.1107 / $2.5800 | Buy Now |
DISTI #
B82801B0205A100
|
TME | Transformer: measuring, 2mH, Trans: 1: 100 Min Qty: 1 | 884 |
|
$1.1200 / $2.0200 | Buy Now |
DISTI #
1579333
|
element14 Asia-Pacific | TRANSFORMER, CURRENT, 20A, EE5, 2000UH RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2341 |
|
$1.2993 / $2.7013 | Buy Now |
DISTI #
1579333RL
|
element14 Asia-Pacific | TRANSFORMER, CURRENT, 20A, EE5, 2000UH RoHS: Compliant Min Qty: 100 Container: Reel | 2341 |
|
$1.2993 / $1.6296 | Buy Now |
DISTI #
1579333RL
|
Farnell | TRANSFORMER, CURRENT, 20A, EE5, 2000UH RoHS: Compliant Min Qty: 100 Lead time: 15 Weeks, 1 Days Container: Reel | 2341 |
|
$1.5483 / $1.7730 | Buy Now |
DISTI #
1579333
|
Farnell | TRANSFORMER, CURRENT, 20A, EE5, 2000UH RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Cut Tape | 2341 |
|
$1.5483 / $2.1851 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82801B0205A100
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82801B0205A100
TDK Epcos
20A CURRENT SENSE TRANSFORMER, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Additional Feature | LENGHT DIMENSION INCLUDES TERMINAL ALSO | |
ET Product-Min | 50 V-us | |
Height | 5.08 mm | |
Length | 8.13 mm | |
Load Resistance | 5.5 Ω | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 1000 kHz | |
Operating Frequency-Min | 50 kHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, BLISTER, 13 INCH | |
Peak Primary Current | 20 A | |
Primary Type | WOUND PRIMARY | |
Secondary Inductance | 2000 µH | |
Surface Mount | YES | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:100 | |
Width | 7.11 mm |