Part Details for B84312-C114-B1 by TDK Corporation
Overview of B84312-C114-B1 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B84312-C114-B1
B84312-C114-B1 CAD Models
B84312-C114-B1 Part Data Attributes:
|
B84312-C114-B1
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B84312-C114-B1
TDK Corporation
Telecom Filter, 1 Function(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Filter Type | TELECOM FILTER | |
Height | 56 mm | |
Length | 262 mm | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Frequency | 640000 Hz | |
Output Impedance | 100 OHM Ω | |
Rated Voltage | 250 V |