Part Details for B84312C0050H121 by TDK Epcos
Overview of B84312C0050H121 by TDK Epcos
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B84312C0050H121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-B84312C0050H121-ND
|
DigiKey | EMP-CONTROL-LINE FILTER 20X2A 10 Min Qty: 1 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$3,429.2500 | Buy Now |
Part Details for B84312C0050H121
B84312C0050H121 CAD Models
B84312C0050H121 Part Data Attributes
|
B84312C0050H121
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B84312C0050H121
TDK Epcos
20 FUNCTIONS, 2A, TELECOM FILTER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
DC Resistance-Max | 0.4 Ω | |
Filter Type | TELECOM FILTER | |
Height | 160 mm | |
Length | 370 mm | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 20 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 100 OHM Ω | |
Rated Current | 2 A | |
Rated Voltage | 100 V | |
Width | 84 mm |