Part Details for B84312C0100H03 by TDK Corporation
Overview of B84312C0100H03 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B84312C0100H03
B84312C0100H03 CAD Models
B84312C0100H03 Part Data Attributes:
|
B84312C0100H03
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B84312C0100H03
TDK Corporation
Telecom Filter, 20 Function(s), 1A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
DC Resistance-Max | 0.6 Ω | |
Filter Type | TELECOM FILTER | |
Height | 160 mm | |
Length | 370 mm | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 20 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 1 A | |
Rated Voltage | 100 V |