Part Details for B84312C0110E001 by TDK Epcos
Overview of B84312C0110E001 by TDK Epcos
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B84312C0110E001
B84312C0110E001 CAD Models
B84312C0110E001 Part Data Attributes
|
B84312C0110E001
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B84312C0110E001
TDK Epcos
2 FUNCTIONS, 0.1A, TELECOM FILTER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
DC Resistance-Max | 4.2 Ω | |
Filter Type | TELECOM FILTER | |
Height | 56 mm | |
Length | 262 mm | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 100 OHM Ω | |
Rated Current | 0.1 A | |
Rated Voltage | 80 V | |
Width | 25 mm |