Part Details for B84312F0050B121 by TDK Corporation
Overview of B84312F0050B121 by TDK Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B84312F0050B121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B84312F0050B121
|
Avnet Americas | Power Line Filter 120kHz 2A 100VAC 100VDC Quick Connect - Boxed Product (Development Kits) (Alt: B84312F0050B121) Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$596.1883 | Buy Now |
DISTI #
B84312F0050B121
|
Avnet Americas | Power Line Filter 120kHz 2A 100VAC 100VDC Quick Connect - Boxed Product (Development Kits) (Alt: B84312F0050B121) Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Box | 0 |
|
$596.1883 | Buy Now |
DISTI #
871-B84312F0050B121
|
Mouser Electronics | Power Line Filters EMP-Control-line filter 2x2A 100V RoHS: Compliant | 0 |
|
$414.1900 / $429.0000 | Order Now |
DISTI #
B84312F0050B121
|
Avnet Americas | Power Line Filter 120kHz 2A 100VAC 100VDC Quick Connect - Boxed Product (Development Kits) (Alt: B84312F0050B121) Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Box | 0 |
|
$596.1883 | Buy Now |
DISTI #
B84312F0050B121
|
Avnet Americas | Power Line Filter 120kHz 2A 100VAC 100VDC Quick Connect - Boxed Product (Development Kits) (Alt: B84312F0050B121) Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$596.1883 | Buy Now |
DISTI #
B84312F0050B121
|
Avnet Americas | Power Line Filter 120kHz 2A 100VAC 100VDC Quick Connect - Boxed Product (Development Kits) (Alt: B84312F0050B121) Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Box | 0 |
|
$596.1883 | Buy Now |
DISTI #
B84312F0050B121
|
Avnet Americas | Power Line Filter 120kHz 2A 100VAC 100VDC Quick Connect - Boxed Product (Development Kits) (Alt: B84312F0050B121) Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$596.1883 | Buy Now |
Part Details for B84312F0050B121
B84312F0050B121 CAD Models
B84312F0050B121 Part Data Attributes
|
B84312F0050B121
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B84312F0050B121
TDK Corporation
Telecom Filter, 2 Function(s), 2A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
DC Resistance-Max | 0.4 Ω | |
Filter Type | TELECOM FILTER | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 100 OHM Ω | |
Rated Current | 2 A | |
Rated Voltage | 100 V |