Part Details for B8849NL by Pulse Electronics Corporation
Overview of B8849NL by Pulse Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for B8849NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-2642-ND
|
DigiKey | PULSE XFMR ADSL ETSI-A Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
B8849NL
|
Avnet Americas | XDSL Splitter Filter Module LPF 1020 Ohm 0 to 70°C 4-Pin Tray - Bulk (Alt: B8849NL) RoHS: Compliant Min Qty: 400 Package Multiple: 80 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | FILTER,XDSL,CO,ETSI A NPB RoHS: Compliant | 0 |
|
$3.4900 / $7.3100 | Buy Now |
DISTI #
B8849NL
|
Avnet Americas | XDSL Splitter Filter Module LPF 1020 Ohm 0 to 70°C 4-Pin Tray - Bulk (Alt: B8849NL) RoHS: Compliant Min Qty: 400 Package Multiple: 80 Container: Bulk | 0 |
|
RFQ |
Part Details for B8849NL
B8849NL CAD Models
B8849NL Part Data Attributes:
|
B8849NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
B8849NL
Pulse Electronics Corporation
Telecom Filter, 2 Function(s), 0.08A, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
DC Resistance-Max | 50 Ω | |
Filter Type | TELECOM FILTER | |
Height | 11.5 mm | |
Length | 17.3 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Packing Method | TRAY | |
Rated Current | 0.08 A | |
Width | 13 mm |