Part Details for B8B-PH-K-S by JST Manufacturing
Overview of B8B-PH-K-S by JST Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B8B-PH-K-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-1710-ND
|
DigiKey | CONN HEADER VERT 8POS 2MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1757 / $0.4600 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 8 Contacts, Pin, 0.079 Pitch, PC Tail W/RETNN Terminal, Guide Slot | 6 |
|
$0.3954 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 8 Contacts, Pin, 0.079 Pitch, PC Tail W/RETNN Terminal, Guide Slot | 64 |
|
$0.6300 / $1.0500 | Buy Now |
DISTI #
B8B-PH-K-S
|
TME | Socket, wire-board, male, PH, 2mm, PIN: 8, THT, 100V, 2A, -25÷85°C Min Qty: 5 | 412 |
|
$0.2010 / $0.3510 | Buy Now |
DISTI #
B8B-PH-K-S
|
Maritex | Header for PCB, pitch 2.00mm, 8-contacts, THT, male, top entry, 100V/2A Min Qty: 1 Package Multiple: 1 | 9 |
|
$0.2740 / $0.4340 | Buy Now |
Part Details for B8B-PH-K-S
B8B-PH-K-S CAD Models
B8B-PH-K-S Part Data Attributes
|
B8B-PH-K-S
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B8B-PH-K-S
JST Manufacturing
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | TOP ENTRY | |
Body Breadth | 0.177 inch | |
Body Depth | 0.236 inch | |
Body Length | 0.705 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |