Part Details for B9-16CS by Century Spring Corp
Results Overview of B9-16CS by Century Spring Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B9-16CS Information
B9-16CS by Century Spring Corp is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for B9-16CS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2343-B9-16CS-ND
|
DigiKey | COMP MUSIC WIRE 0.250" 0.500" Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
6600 In Stock |
|
$1.4900 / $4.6800 | Buy Now |