-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, BIPolar, PSSO3, TO-252, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X1177
|
Newark | Fixed Ldo Voltage Regulator, 4V To 25V, 300Mv Dropout, 3.3Vout, 1Aout, To-252-3 Rohs Compliant: Yes |Rohm BA033CC0FP-E2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1338 |
|
$0.7130 / $1.4000 | Buy Now |
DISTI #
BA033CC0FP-E2CT-ND
|
DigiKey | IC REG LINEAR 3.3V 1A TO252-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
20421 In Stock |
|
$0.5208 / $2.0200 | Buy Now |
DISTI #
BA033CC0FP-E2
|
Avnet Americas | LDO Regulator Pos 3.3V 1A 3-Pin(2+Tab) TO-252 T/R - Tape and Reel (Alt: BA033CC0FP-E2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3900 / $0.5979 | Buy Now |
DISTI #
755-BA033CC0FP-E2
|
Mouser Electronics | LDO Voltage Regulators REG 1A 3.3V RoHS: Compliant | 3024 |
|
$0.5050 / $1.6100 | Buy Now |
|
Future Electronics | BA0XXCC0 Series 1 A 3.3 V Fixed Output SMT LDO Linear Regulator TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 30 Weeks Container: Reel | 2000Reel |
|
$0.4950 / $0.5300 | Buy Now |
DISTI #
69687341
|
Verical | LDO Regulator Pos 3.3V 1A 3-Pin(2+Tab) CPT T/R Min Qty: 83 Package Multiple: 1 Date Code: 2301 | Americas - 31970 |
|
$0.7977 / $1.0359 | Buy Now |
DISTI #
64552641
|
Verical | LDO Regulator Pos 3.3V 1A 3-Pin(2+Tab) CPT T/R Min Qty: 83 Package Multiple: 1 Date Code: 2201 | Americas - 6487 |
|
$0.8364 / $1.0359 | Buy Now |
DISTI #
83670967
|
Verical | LDO Regulator Pos 3.3V 1A 3-Pin(2+Tab) CPT T/R Min Qty: 70 Package Multiple: 1 Date Code: 2401 | Americas - 2000 |
|
$1.0553 / $1.2342 | Buy Now |
DISTI #
84388279
|
Verical | LDO Regulator Pos 3.3V 1A 3-Pin(2+Tab) CPT T/R Min Qty: 34 Package Multiple: 1 | Americas - 100 |
|
$0.7125 / $0.9338 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 40 |
|
$1.0969 / $1.6875 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BA033CC0FP-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA033CC0FP-E2
ROHM Semiconductor
Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, BIPolar, PSSO3, TO-252, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | TO-252 | |
Package Description | TO-252, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PSSO-G3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.5 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 5.5 mm |
This table gives cross-reference parts and alternative options found for BA033CC0FP-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA033CC0FP-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD1117DT50CTR | Adjustable and fixed low drop positive voltage regulator | STMicroelectronics | BA033CC0FP-E2 vs LD1117DT50CTR |
LD39150DT33-R | Ultra low drop BiCMOS voltage regulator | STMicroelectronics | BA033CC0FP-E2 vs LD39150DT33-R |
LD1117DT50TR | Adjustable and fixed low drop positive voltage regulator | STMicroelectronics | BA033CC0FP-E2 vs LD1117DT50TR |
MC33269DT-3.3G | LDO Regulator, 800 mA Vout: 3.3 V, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | BA033CC0FP-E2 vs MC33269DT-3.3G |