-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, TO-220FP, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26W8110
|
Newark | Fixed Ldo Voltage Regulator, 4V To 25V, 300Mv Dropout, 5Vout, 1Aout, To-220Fp-3 Rohs Compliant: Yes |Rohm BA05CC0T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 104 |
|
$1.2100 / $1.9100 | Buy Now |
DISTI #
BA05CC0T-ND
|
DigiKey | IC REG LINEAR 5V 1A TO220FP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1527 In Stock |
|
$1.1222 / $3.5400 | Buy Now |
DISTI #
BA05CC0T
|
Avnet Americas | LDO Regulator Pos 5V 1A 3-Pin(3+Tab) TO-220FP Tube - Bulk (Alt: BA05CC0T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$0.8554 / $0.9738 | Buy Now |
DISTI #
755-BA05CC0T
|
Mouser Electronics | LDO Voltage Regulators IC LDO 1A 5V RoHS: Compliant | 477 |
|
$1.0700 / $2.1900 | Buy Now |
|
Future Electronics | BA05CC0 Series 1 A 5 V Fixed Output LDO Regulator with Shutdown - TO220FP RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks Container: Tube | 1450Tube |
|
$1.0700 / $1.1700 | Buy Now |
|
Bristol Electronics | 110 |
|
RFQ | ||
|
Quest Components | 88 |
|
$1.6456 / $2.9920 | Buy Now | |
|
Quest Components | 31 |
|
$3.9720 / $5.9580 | Buy Now | |
DISTI #
BA05CC0T
|
TTI | LDO Voltage Regulators IC LDO 1A 5V RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 12400 In Stock |
|
$0.9300 / $1.0100 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 470-Authorized Distributor |
|
$2.1268 / $2.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BA05CC0T
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA05CC0T
ROHM Semiconductor
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, TO-220FP, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | TO-220FP | |
Package Description | TO-220FP, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-XSFM-T3 | |
JESD-609 Code | e2 | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SFM | |
Package Equivalence Code | SIP3,.1ISO-TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 2% |
This table gives cross-reference parts and alternative options found for BA05CC0T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA05CC0T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD3941T | Fixed Positive LDO Regulator, 5V, 0.9V Dropout, BIPolar, ROHS COMPLIANT, TO-220FP, 3 PIN | ROHM Semiconductor | BA05CC0T vs BD3941T |
L4940P5 | 5V FIXED POSITIVE LDO REGULATOR, 0.9V DROPOUT, PSFM3, LEAD FREE, TO-220FP, 3 PIN | STMicroelectronics | BA05CC0T vs L4940P5 |
LD29150P50 | 5V FIXED POSITIVE LDO REGULATOR, 0.7V DROPOUT, PSFM3, LEAD FREE, TO-220FP, 3 PIN | STMicroelectronics | BA05CC0T vs LD29150P50 |