Part Details for BA158 by JGD Semiconductors Co Ltd
Overview of BA158 by JGD Semiconductors Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for BA158
BA158 CAD Models
BA158 Part Data Attributes:
|
BA158
JGD Semiconductors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BA158
JGD Semiconductors Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JGD SEMICONDUCTORS CO LTD | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.25 µs | |
Surface Mount | NO |
Alternate Parts for BA158
This table gives cross-reference parts and alternative options found for BA158. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA158, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1J | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), | JGD Semiconductors Co Ltd | BA158 vs S1J |
LL4937G | Rectifier Diode, 1 Element, 1A, 600V V(RRM) | Taiwan Semiconductor | BA158 vs LL4937G |
UF4005 | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), | JGD Semiconductors Co Ltd | BA158 vs UF4005 |
10ELS6 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), | Galaxy Microelectronics | BA158 vs 10ELS6 |
RGP10JZ | Rectifier Diode, 1 Element, 1A, 600V V(RRM), | Galaxy Semi-Conductor Co Ltd | BA158 vs RGP10JZ |
S1J | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | Fuji Electric Co Ltd | BA158 vs S1J |
HER106 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), | Sangdest Microelectronics (Nanjing) Co Ltd | BA158 vs HER106 |
ER1J | Rectifier Diode, 1 Element, 1A, 600V V(RRM), | Galaxy Microelectronics | BA158 vs ER1J |
SFR1T5 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), | Taiwan Semiconductor | BA158 vs SFR1T5 |
FR105 | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), | JGD Semiconductors Co Ltd | BA158 vs FR105 |