Part Details for BA159-LF by Won-Top Electronics Co Ltd
Overview of BA159-LF by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BA159-LF
BA159-LF CAD Models
BA159-LF Part Data Attributes
|
BA159-LF
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BA159-LF
Won-Top Electronics Co Ltd
Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Part Package Code | DO-41 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for BA159-LF
This table gives cross-reference parts and alternative options found for BA159-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA159-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BA159 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Vishay Semiconductors | BA159-LF vs BA159 |
BA159GPHE3/73 | SWITING 1KV 1A 2PIN DO-204AL AMMO - Ammo Pack | Vishay Semiconductors | BA159-LF vs BA159GPHE3/73 |
BA159GP/66 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Vishay Semiconductors | BA159-LF vs BA159GP/66 |
RP110G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, PLASTIC, DO-41, 2 PIN | Diotec Electronics Corp | BA159-LF vs RP110G |
BA159-TB | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | BA159-LF vs BA159-TB |
BA159-T/B | Rectifier Diode, 1 Element, 1A, Silicon | Frontier Electronics Co Ltd | BA159-LF vs BA159-T/B |
BA159 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM) | Vishay Intertechnologies | BA159-LF vs BA159 |
BA159 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Hitano Enterprise Corp | BA159-LF vs BA159 |
RGP110 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41 | Diotec Electronics Corp | BA159-LF vs RGP110 |
BA159GPHE3/54 | SWITING 1KV 1A 2PIN DO-204AL - Tape and Reel | Vishay Semiconductors | BA159-LF vs BA159GPHE3/54 |