Part Details for BA159GHA0G by Taiwan Semiconductor
Overview of BA159GHA0G by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for BA159GHA0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BA159GHA0G
|
Avnet Americas | 250NS, 1A, 1000V, FAST RECOVERY RECTIFIER - Tape and Reel (Alt: BA159GHA0G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0318 | Buy Now |
DISTI #
821-BA159GHA0G
|
Mouser Electronics | Rectifiers 250ns, 1A, 1000V, Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0360 / $0.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks | 0 |
|
$0.0431 | Buy Now |
Part Details for BA159GHA0G
BA159GHA0G CAD Models
BA159GHA0G Part Data Attributes
|
BA159GHA0G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA159GHA0G
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | DO-41, 2 PIN | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | HIGH RELIABILITY, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.25 µs | |
Surface Mount | NO | |
Terminal Finish | PURE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for BA159GHA0G
This table gives cross-reference parts and alternative options found for BA159GHA0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA159GHA0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4007GT&A | Rectifier Diode, | Continental Device India Ltd | BA159GHA0G vs 1N4007GT&A |
FR107SGAMP | Rectifier Diode, | Fagor Electrónica | BA159GHA0G vs FR107SGAMP |
1N4007GP-Q | Rectifier Diode, | Diotec Semiconductor AG | BA159GHA0G vs 1N4007GP-Q |
FR107SP1G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon | Taiwan Semiconductor | BA159GHA0G vs FR107SP1G |
RL107G | Rectifier Diode, | Surge Components Inc | BA159GHA0G vs RL107G |
RL107-N-2-4-AP-HF | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | Micro Commercial Components | BA159GHA0G vs RL107-N-2-4-AP-HF |
HT18B0 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Taiwan Semiconductor | BA159GHA0G vs HT18B0 |
1N4007GP-Z41-B | Rectifier Diode, | Unisonic Technologies Co Ltd | BA159GHA0G vs 1N4007GP-Z41-B |
HER108SR0 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon | Taiwan Semiconductor | BA159GHA0G vs HER108SR0 |
RL107-N-0-3-AP-HF | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | Micro Commercial Components | BA159GHA0G vs RL107-N-0-3-AP-HF |