Part Details for BA18DD0WT-TR by ROHM Semiconductor
Overview of BA18DD0WT-TR by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BA18DD0WT-TR
BA18DD0WT-TR CAD Models
BA18DD0WT-TR Part Data Attributes
|
BA18DD0WT-TR
ROHM Semiconductor
Buy Now
|
Compare Parts:
BA18DD0WT-TR
ROHM Semiconductor
Fixed Positive LDO Regulator, 1.8V, 0.7V Dropout, BIPolar, LEAD FREE, TO-220FP, 5 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | TO-220FP | |
Package Description | LEAD FREE, TO-220FP, 5 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.7 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-XSFM-T5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 2 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for BA18DD0WT-TR
This table gives cross-reference parts and alternative options found for BA18DD0WT-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA18DD0WT-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BA18DD0T-E2 | Fixed Positive LDO Regulator, 1.8V, 0.7V Dropout, BIPolar, LEAD FREE, TO-220FP, 3 PIN | ROHM Semiconductor | BA18DD0WT-TR vs BA18DD0T-E2 |
BA18DD0T-TR | Fixed Positive LDO Regulator, 1.8V, 0.7V Dropout, BIPolar, LEAD FREE, TO-220FP, 3 PIN | ROHM Semiconductor | BA18DD0WT-TR vs BA18DD0T-TR |