Part Details for BA202 by XP Power
Results Overview of BA202 by XP Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
BA202 Information
BA202 by XP Power is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for BA202
BA202 CAD Models
BA202 Part Data Attributes
|
|
BA202
XP Power
Buy Now
Datasheet
|
Compare Parts:
BA202
XP Power
Analog Circuit
|
| Part Life Cycle Code | Contact Manufacturer | |
| Package Description | Package-24/12 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Efficiency (Main Output) | 65% | |
| Input Voltage-Max | 13.2 V | |
| Input Voltage-Min | 10.8 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-XDMA-P12 | |
| Length | 31.8 Mm | |
| Line Regulation-Max | 0.3% | |
| Load Regulation-Max | 0.5% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 12 | |
| Operating Temperature-Max | 71 °C | |
| Operating Temperature-Min | -25 °C | |
| Output Current-Max | 0.125 A | |
| Output Voltage-Max | 12.48 V | |
| Output Voltage-Min | 11.52 V | |
| Output Voltage-Nom | 12 V | |
| Package Body Material | Unspecified | |
| Package Code | DMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Protections | Short Circuit | |
| Ripple Voltage (Main Out) | 0.017675 Vrms | |
| Seated Height-Max | 10.2 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Terminal Form | Pin/Peg | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Total Power Output-Max | 1.5 W | |
| Trim/Adjustable Output | No | |
| Width | 20.3 Mm |