Part Details for BA2902SF-E2 by ROHM Semiconductor
Overview of BA2902SF-E2 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for BA2902SF-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC9683
|
Newark | Opamp, 500Khz, -40 To 105Deg C, No. Of Amplifiers:4 Amplifier, Bandwidth:500Khz, Slew Rate:0.2V/Μs, Supply Voltage Range:3V To 3.6V, Amplifier Case Style:Sop, No. Of Pins:14Pins, Operating Temperature Min:-40°C, Operating Temperaturerohs Compliant: Yes |Rohm BA2902SF-E2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4940 / $1.0900 | Buy Now |
DISTI #
BA2902SF-E2CT-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4995 In Stock |
|
$0.3932 / $1.0500 | Buy Now |
DISTI #
BA2902SF-E2
|
Avnet Americas | OP Amp Quad GP ±16V/32V 14-Pin SOP - Tape and Reel (Alt: BA2902SF-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.3068 / $0.3493 | Buy Now |
DISTI #
755-BA2902SF-E2
|
Mouser Electronics | Operational Amplifiers - Op Amps 3-32V 4 CHANNELS 20nA 0.7mA RoHS: Compliant | 1851 |
|
$0.4050 / $1.0500 | Buy Now |
|
Future Electronics | BA2902S Series 36 V 500 kHz Ground Sense Operational Amplifier - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3030 | Buy Now |
|
Quest Components | 1787 |
|
$0.3560 / $0.8900 | Buy Now | |
DISTI #
BA2902SF-E2
|
Avnet Americas | OP Amp Quad GP ±16V/32V 14-Pin SOP - Tape and Reel (Alt: BA2902SF-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.3068 / $0.3493 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 500KHZ 14SOP Min Qty: 1 | 50-Authorized Distributor |
|
$0.2496 / $0.4243 | Buy Now |
DISTI #
BA2902SF-E2
|
Avnet Americas | OP Amp Quad GP ±16V/32V 14-Pin SOP - Tape and Reel (Alt: BA2902SF-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.3068 / $0.3493 | Buy Now |
|
CHIPMALL.COM LIMITED | IC OPAMP GP 4 CIRCUIT 14SOP | 2310 |
|
$0.2434 / $0.3230 | Buy Now |
Part Details for BA2902SF-E2
BA2902SF-E2 CAD Models
BA2902SF-E2 Part Data Attributes
|
BA2902SF-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA2902SF-E2
ROHM Semiconductor
Operational Amplifier, 4 Func, 10000uV Offset-Max, BIPolar, PDSO14, SOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.25 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.7 mm | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.71 mm | |
Slew Rate-Nom | 0.2 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 500 | |
Voltage Gain-Min | 25000 | |
Width | 4.4 mm |
Alternate Parts for BA2902SF-E2
This table gives cross-reference parts and alternative options found for BA2902SF-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA2902SF-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV324QPWE4 | QUAD OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | BA2902SF-E2 vs LMV324QPWE4 |
MAX4294EUD | Operational Amplifier, 4 Func, 2000uV Offset-Max, BICMOS, PDSO14, 4.40 MM, 0.65 MM PITCH, MO-153AB, TSSOP-14 | Maxim Integrated Products | BA2902SF-E2 vs MAX4294EUD |
LM324KAPWG4 | QUAD OP-AMP, 5000uV OFFSET-MAX, 1.2MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | BA2902SF-E2 vs LM324KAPWG4 |
LMV324QPWG4 | Quad Low-Voltage Rail-to-Rail Output Operational Amplifier 14-TSSOP -40 to 125 | Texas Instruments | BA2902SF-E2 vs LMV324QPWG4 |
TS934BIPT | QUAD OP-AMP, 6000uV OFFSET-MAX, 0.1MHz BAND WIDTH, PDSO14, ROHS COMPLIANT, TSSOP-14 | STMicroelectronics | BA2902SF-E2 vs TS934BIPT |
LM324KAPWRG4 | Quad, 30-V, 1.2-MHz, 3-mV offset voltage, improved ESD (2 kV) operational amplifier 14-TSSOP 0 to 70 | Texas Instruments | BA2902SF-E2 vs LM324KAPWRG4 |
LMV324Q3MT/NOPB | Automotive-grade, quad, 5.5-V, 1-MHz, RRO op amp 14-TSSOP -40 to 85 | Texas Instruments | BA2902SF-E2 vs LMV324Q3MT/NOPB |
LMV934IPWRG4 | Quad 1.8-V Operational Amplifiers with Rail-To-Rail Input and Output 14-TSSOP -40 to 125 | Texas Instruments | BA2902SF-E2 vs LMV934IPWRG4 |
LMV934IPWE4 | Quad 1.8-V Operational Amplifiers with Rail-To-Rail Input and Output 14-TSSOP -40 to 125 | Texas Instruments | BA2902SF-E2 vs LMV934IPWE4 |
LMC660EMX | QUAD OP-AMP, 6500uV OFFSET-MAX, 1.4MHz BAND WIDTH, PDSO14, SO-14 | Texas Instruments | BA2902SF-E2 vs LMC660EMX |