Part Details for BA317AH by Baneasa SA
Overview of BA317AH by Baneasa SA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for BA317AH
BA317AH CAD Models
BA317AH Part Data Attributes
|
BA317AH
Baneasa SA
Buy Now
Datasheet
|
Compare Parts:
BA317AH
Baneasa SA
Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, MBCY3, TO-39
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BANEASA S A | |
Part Package Code | TO-39 | |
Package Description | , | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for BA317AH
This table gives cross-reference parts and alternative options found for BA317AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA317AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP317HVH | Adjustable Positive Standard Regulator, 1.25V Min, 57V Max, MBCY3 | TT Electronics Resistors | BA317AH vs IP317HVH |
IP217HVK | ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BA317AH vs IP217HVK |
M38510/11704BYX | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBFM2 | Microchip Technology Inc | BA317AH vs M38510/11704BYX |
LM117K/883B | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, MBFM2, TO-3 | Unitrode Corp (RETIRED) | BA317AH vs LM117K/883B |
IP117MH-BSS2 | ADJUSTABLE POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BA317AH vs IP117MH-BSS2 |
LM117MHR1 | Adjustable Positive Standard Regulator, MBCY3, TO-39, 3 PIN | TT Electronics Resistors | BA317AH vs LM117MHR1 |
IP117HVIG/883B | 1.2 V-57V ADJUSTABLE POSITIVE REGULATOR, PSFM3 | TT Electronics Power and Hybrid / Semelab Limited | BA317AH vs IP117HVIG/883B |
IP117AK-883B | ADJUSTABLE POSITIVE REGULATOR, MBFM2 | TT Electronics Power and Hybrid / Semelab Limited | BA317AH vs IP117AK-883B |
LM117H-BSS2 | ADJUSTABLE POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BA317AH vs LM117H-BSS2 |
IP317K | 1.25 V-40V ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | BA317AH vs IP317K |