Part Details for BA317AT by Baneasa SA
Overview of BA317AT by Baneasa SA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for BA317AT
BA317AT CAD Models
BA317AT Part Data Attributes
|
BA317AT
Baneasa SA
Buy Now
Datasheet
|
Compare Parts:
BA317AT
Baneasa SA
Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, PSFM3, TO-220, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BANEASA S A | |
Part Package Code | SFM | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for BA317AT
This table gives cross-reference parts and alternative options found for BA317AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA317AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM317T-BP | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, PSFM3, ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN | Micro Commercial Components | BA317AT vs LM317T-BP |
LM317AHVT | Adjustable Positive Standard Regulator, PSFM3, PLASTIC, TO-220, 3 PIN | TT Electronics Resistors | BA317AT vs LM317AHVT |
LM317AT | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | BA317AT vs LM317AT |
LM317CT | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PBCY3, TO-92, 3 PIN | Promax-Johnton Electronic Corporation | BA317AT vs LM317CT |
LM317T2 | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | Motorola Mobility LLC | BA317AT vs LM317T2 |
LM317HVT | Adjustable Positive Standard Regulator, 1.25V Min, 60V Max, PSFM3, PLASTIC, TO-220, 3 PIN | TT Electronics Resistors | BA317AT vs LM317HVT |
IP317T | 1.25 V-40V ADJUSTABLE POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BA317AT vs IP317T |
UC317IG | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, CSFM3, TO-257 | Unitrode Corp (RETIRED) | BA317AT vs UC317IG |
LM317AHVT | ADJUSTABLE POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BA317AT vs LM317AHVT |
LM317AT | ADJUSTABLE POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BA317AT vs LM317AT |