Part Details for BA3960-DX by ROHM Semiconductor
Overview of BA3960-DX by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BA3960-DX
BA3960-DX CAD Models
BA3960-DX Part Data Attributes:
|
BA3960-DX
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA3960-DX
ROHM Semiconductor
Fixed Positive Standard Regulator, PSFM12, HSIP-12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SFM | |
Package Description | , | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 22 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PSFM-T12 | |
JESD-609 Code | e3/e2 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Output Voltage1-Max | 21 V | |
Output Voltage1-Min | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Finish | TIN/TIN COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |