Part Details for BA6297AFPE2 by ROHM Semiconductor
Overview of BA6297AFPE2 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BA6297AFPE2
BA6297AFPE2 CAD Models
BA6297AFPE2 Part Data Attributes
|
BA6297AFPE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA6297AFPE2
ROHM Semiconductor
CD MOTOR DRIVER, PDSO28, HSOP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | HSSOP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
Interface IC Type | CD MOTOR DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
Length | 18.5 mm | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.41 mm | |
Supply Voltage-Max | 9 V | |
Supply Voltage-Min | 6 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for BA6297AFPE2
This table gives cross-reference parts and alternative options found for BA6297AFPE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA6297AFPE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BA6792FP | CD Motor Driver, 2 Channel, PDSO28, POWER, HSOP-28 | ROHM Semiconductor | BA6297AFPE2 vs BA6792FP |
BA6394FP-T1 | CD Motor Driver, PDSO28, HSOP-28 | ROHM Semiconductor | BA6297AFPE2 vs BA6394FP-T1 |
AN4800SB | CD Motor Driver, PDSO30, 0.400 INCH, PLASTIC, HSOP-42/28 | Panasonic Electronic Components | BA6297AFPE2 vs AN4800SB |
LA6567H | CD Motor Driver, 5 Channel, PDSO28, 0.375 INCH, HSOP-28 | SANYO Electric Co Ltd | BA6297AFPE2 vs LA6567H |
FAN8039BD3 | CD Motor Driver, 5 Channel, PDSO30, 0.375 INCH, SSOPH-28 | Fairchild Semiconductor Corporation | BA6297AFPE2 vs FAN8039BD3 |
SSI32R501R-6CL | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PDSO28 | Silicon Systems Inc | BA6297AFPE2 vs SSI32R501R-6CL |
VM785630SS | Read/Write Amplifier Circuit, 6 Channel, PDSO28, SSOP-28 | VTC Inc | BA6297AFPE2 vs VM785630SS |
VM355830FSS28L | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO28, SSOP-28 | VTC Inc | BA6297AFPE2 vs VM355830FSS28L |
BA6392FP-DXE2 | CD Motor Driver, PDSO28, HSOP-28 | ROHM Semiconductor | BA6297AFPE2 vs BA6392FP-DXE2 |
BA5814FM | CD Motor Driver, 5 Channel, PDSO28, HSOP-28 | ROHM Semiconductor | BA6297AFPE2 vs BA5814FM |