Part Details for BA6392FP by ROHM Semiconductor
Overview of BA6392FP by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BA6392FP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 4-CHANNEL BTL DRIVER FOR CD PLAYERS CD Motor Driver, PDSO28 RoHS: Not Compliant | Europe - 1285 |
|
RFQ |
Part Details for BA6392FP
BA6392FP CAD Models
BA6392FP Part Data Attributes
|
BA6392FP
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA6392FP
ROHM Semiconductor
CD Motor Driver, PDSO28, HSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | HSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Drive Type | OPTICAL | |
Interface IC Type | CD MOTOR DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3/e2 | |
Length | 18.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.41 mm | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 6 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN/TIN COPPER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 7.5 mm |
Alternate Parts for BA6392FP
This table gives cross-reference parts and alternative options found for BA6392FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA6392FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BA6792FP | CD Motor Driver, 2 Channel, PDSO28, POWER, HSOP-28 | ROHM Semiconductor | BA6392FP vs BA6792FP |
BA6394FP-T1 | CD Motor Driver, PDSO28, HSOP-28 | ROHM Semiconductor | BA6392FP vs BA6394FP-T1 |
AN4800SB | CD Motor Driver, PDSO30, 0.400 INCH, PLASTIC, HSOP-42/28 | Panasonic Electronic Components | BA6392FP vs AN4800SB |
LA6567H | CD Motor Driver, 5 Channel, PDSO28, 0.375 INCH, HSOP-28 | SANYO Electric Co Ltd | BA6392FP vs LA6567H |
FAN8039BD3 | CD Motor Driver, 5 Channel, PDSO30, 0.375 INCH, SSOPH-28 | Fairchild Semiconductor Corporation | BA6392FP vs FAN8039BD3 |
SSI32R501R-6CL | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PDSO28 | Silicon Systems Inc | BA6392FP vs SSI32R501R-6CL |
VM785630SS | Read/Write Amplifier Circuit, 6 Channel, PDSO28, SSOP-28 | VTC Inc | BA6392FP vs VM785630SS |
VM355830FSS28L | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO28, SSOP-28 | VTC Inc | BA6392FP vs VM355830FSS28L |
BA6392FP-DXE2 | CD Motor Driver, PDSO28, HSOP-28 | ROHM Semiconductor | BA6392FP vs BA6392FP-DXE2 |
BA5814FM | CD Motor Driver, 5 Channel, PDSO28, HSOP-28 | ROHM Semiconductor | BA6392FP vs BA5814FM |