Part Details for BAC1501 by L-com Inc
Overview of BAC1501 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Aerospace and Defense
Agriculture Technology
Automotive
Price & Stock for BAC1501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M7207
|
Newark | Rf Coax Conn, Bnc Plug, 50 Ohm, Connector Type:Bnc Coaxial, Connector Body Style:Straight Bulkhead Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Brass, Contact Plating:Gold Plated Contactsrohs Compliant: Yes |L-Com BAC1501 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$5.5900 | Buy Now |
DISTI #
5073-BAC1501-ND
|
DigiKey | RECEPTACLE BNC M BHD Min Qty: 1 Lead time: 11 Weeks Container: Bag |
21 In Stock |
|
$5.1059 / $8.5700 | Buy Now |
DISTI #
70126602
|
RS | RECEPTACLE BNC M BHD | L-com BAC1501 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5900 | RFQ |
|
Onlinecomponents.com | RECEPTACLE BNC M BHD RoHS: Compliant | 0 |
|
$4.7800 / $7.2700 | Buy Now |
DISTI #
78818995
|
Verical | BAC1501 Min Qty: 15 Package Multiple: 1 | Americas - 1056 |
|
$4.4161 / $5.5900 | Buy Now |
DISTI #
BAC1501
|
L-com US | This male BNC RF connector features a rear mount bulkhead with a hex nut and lock washer with an integrated grounding tab as well as a solder cup terminal for termination to a PCB. BNC connectors connect with a twist lock, making them popular for RF applications. Min Qty: 1 Package Multiple: 1 | 1056 |
|
$4.6500 / $5.8900 | Buy Now |
Part Details for BAC1501
BAC1501 CAD Models
BAC1501 Part Data Attributes
|
BAC1501
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
BAC1501
L-com Inc
RF BNC Connector, Male, Twist On Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | RF BNC CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Panel Mount | NO | |
Termination Type | TWIST ON |