Part Details for BAC1503 by L-com Inc
Overview of BAC1503 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Aerospace and Defense
Agriculture Technology
Automotive
Price & Stock for BAC1503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19K0986
|
Newark | Rf Coax Conn, Bnc Jack, 50 Ohm, Connector Type:Bnc Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Brass, Contact Plating:Gold Plated Contactsrohs Compliant: Yes |L-Com BAC1503 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 114 |
|
$5.4900 | Buy Now |
DISTI #
5073-BAC1503-ND
|
DigiKey | RECEPTACLE BNC F BHD INSULATED Min Qty: 1 Lead time: 15 Weeks Container: Bag |
127 In Stock |
|
$5.0090 / $8.4100 | Buy Now |
DISTI #
70375276
|
RS | RF Connector, BNC, Single D Bulkhead, Jack, Twish Lock, Receptacle | L-com BAC1503 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 3 |
|
$5.4900 | Buy Now |
|
Onlinecomponents.com | RECEPTACLE BNC F BHD INSULATED RoHS: Compliant | 0 |
|
$4.6900 / $7.1300 | Buy Now |
DISTI #
77732951
|
Verical | 50 Ohm BNC Bulkhead Jack, Isolated from Ground Min Qty: 16 Package Multiple: 1 | Americas - 3338 |
|
$4.3371 / $5.4900 | Buy Now |
|
Quest Components | FEMALE, BNC CONNECTOR, TWIST ON, RECEPTACLE | 2 |
|
$8.1688 / $12.2532 | Buy Now |
DISTI #
BAC1503
|
L-com US | This insulated female receptacle BNC RF connector features a isolated dielectric rear mount single D bulkhead with nut and lock washer as well as a solder cup terminal with grounding tab for attachment to a PCB. BNC connectors connect with a twist lock, making them popular for RF applications. Min Qty: 1 Package Multiple: 1 | 3338 |
|
$4.3400 / $5.4900 | Buy Now |
Part Details for BAC1503
BAC1503 CAD Models
BAC1503 Part Data Attributes
|
BAC1503
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
BAC1503
L-com Inc
RF BNC Connector, Female, Twist On Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | TWIST ON |