Part Details for BAC513 by L-com Inc
Overview of BAC513 by L-com Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAC513
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M7222
|
Newark | Rf Coax Conn, Tnc Jack, 50 Ohm, Connector Type:Tnc Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg58, Contact Material:Brass, Contact Plating:Gold Flash Plated Contacts Rohs Compliant: Yes |L-Com BAC513 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29519 |
|
$4.6700 | Buy Now |
DISTI #
5073-BAC513-ND
|
DigiKey | TNC JACK FOR RG58 CRIMP Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$4.1996 / $7.4000 | Buy Now |
DISTI #
73605761
|
RS | TNC Female Crimp for RG58 Cable- | L-com BAC513 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6700 | RFQ |
|
Onlinecomponents.com | TNC JACK FOR RG58 CRIMP | 0 |
|
$3.9900 / $6.0700 | Buy Now |
DISTI #
77733023
|
Verical | BAC513 Min Qty: 19 Package Multiple: 1 | Americas - 29505 |
|
$3.6893 / $4.6700 | Buy Now |
DISTI #
3783006
|
element14 Asia-Pacific | RF COAX CONN, TNC JACK, 50 OHM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$7.3364 | Buy Now |
DISTI #
3783006
|
Farnell | RF COAX CONN, TNC JACK, 50 OHM RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 1 |
|
$5.0614 | Buy Now |
DISTI #
BAC513
|
L-com US | L-com offers a wide selection of female TNC connectors for both RG type applications as well as low loss RF wireless applications. Our TNC female connector selection includes both crimp style as well as twist on female TNC connectors. Order online today!. Min Qty: 1 Package Multiple: 1 | 29505 |
|
$3.6900 / $4.6700 | Buy Now |