BACC63CU21-84SAH
Description: MIL Series Connector,

Overview of BACC63CU21-84SAH by Esterline Technologies Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for BACC63CU21-84SAH by Esterline Technologies Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BACC63CU21-84SAH by Esterline Technologies Corporation

BACC63CU21-84SAH
Esterline Technologies Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
ESTERLINE TECHNOLOGIES CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999 SERIES III, POLARIZED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Quantities
4
Contact Sizes
8
Coupling Type
THREADED
Degrees of Rotation
135
Empty Shell
YES
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
Insulator Material
POLYETHYLENE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
A
Shell Finish
NICKEL
Shell Material
COMPOSITE
Shell Size
21
Termination Type
CRIMP
Total Number of Contacts
4
Unique Insert Number
21-84
Want to compare parts?
  1. BACC63CU21-84SAH
    Esterline Technologies Corporation
    MIL Series Connector,
    VS

Related Parts for BACC63CU21-84SAH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BACC63CU21-84SAH by Esterline Technologies Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BACC63CU21-84SAH by Esterline Technologies Corporation

Select Manufacturer
Which Manufacturer of BACC63CU21-84SAH would you like to use for your alert(s)?
  • Please alert me when BACC63CU21-84SAH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BACC63CU21-84SAH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BACC63CU21-84SAH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BACC63CU21-84SAH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BACC63CU21-84SAH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BACC63CU21-84SAH by Esterline Technologies Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: