Part Details for BAJ5CC0FP-E2 by ROHM Semiconductor
Results Overview of BAJ5CC0FP-E2 by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAJ5CC0FP-E2 Information
BAJ5CC0FP-E2 by ROHM Semiconductor is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for BAJ5CC0FP-E2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2342861
|
Farnell | LDO, FIXED, 15V, 1A, TO-252-3 COO: JP RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 532 |
|
$0.7607 / $1.4739 | Buy Now |
|
DISTI #
BAJ5CC0FP-E2
|
Avnet Silica | (Alt: BAJ5CC0FP-E2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
LCSC | 55dB(120Hz) Positive Fixed 15V TO-252 Voltage Regulators - Linear Low Drop Out (LDO) Regulators RoHS | 619 |
|
$0.5087 / $0.6869 | Buy Now |
|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 2000 |
|
$0.5423 | Buy Now |
US Tariff Estimator: BAJ5CC0FP-E2 by ROHM Semiconductor
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for BAJ5CC0FP-E2
BAJ5CC0FP-E2 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAJ5CC0FP-E2 Part Data Attributes
|
|
BAJ5CC0FP-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAJ5CC0FP-E2
ROHM Semiconductor
Fixed Positive LDO Regulator, 15V, 0.5V Dropout, BIPolar, PSSO2, TO-252, 3 PIN
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | End Of Life | |
| Part Package Code | TO-252 | |
| Package Description | To-252, 3 Pin | |
| Pin Count | 4 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 6 Weeks | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.5 V | |
| Dropout Voltage1-Nom | 0.3 V | |
| Input Voltage Absolute-Max | 35 V | |
| Input Voltage-Max | 25 V | |
| Input Voltage-Min | 4 V | |
| JESD-30 Code | R-PSSO-G2 | |
| JESD-609 Code | e3 | |
| Length | 6.5 Mm | |
| Line Regulation-Max | 0.1% | |
| Load Regulation-Max | 0.1% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | ||
| Output Current1-Max | 1 A | |
| Output Voltage1-Max | 15.3 V | |
| Output Voltage1-Min | 14.7 V | |
| Output Voltage1-Nom | 15 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TO-252 | |
| Package Equivalence Code | SMSIP3H,.38,90TB | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 2.5 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 2.3 Mm | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | 10 | |
| Voltage Tolerance-Max | 2% | |
| Width | 5.5 Mm |
Alternate Parts for BAJ5CC0FP-E2
This table gives cross-reference parts and alternative options found for BAJ5CC0FP-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAJ5CC0FP-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| KA78M15R | Samsung Semiconductor | Check for Price | Fixed Positive Standard Regulator, 15VBIPolar, PSSO2, DPAK-3 | BAJ5CC0FP-E2 vs KA78M15R |
| BA15FP | ROHM Semiconductor | Check for Price | Fixed Positive LDO Regulator, 15V, 0.5V Dropout, BIPolar, PSSO2, TO-252, 3 PIN | BAJ5CC0FP-E2 vs BA15FP |
BAJ5CC0FP-E2 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the BAJ5CC0FP-E2 is -40°C to 125°C.
-
To ensure reliability in high-temperature applications, it is recommended to follow the derating guidelines provided in the datasheet, and to consider using a heat sink or thermal management system to keep the junction temperature below 125°C.
-
The maximum allowable power dissipation for the BAJ5CC0FP-E2 is 1.5W. Exceeding this limit can cause the device to overheat and fail.
-
To prevent damage, it is recommended to handle the BAJ5CC0FP-E2 by the body, avoid touching the leads or die, and store the devices in a dry, cool place away from direct sunlight and moisture.
-
The recommended soldering conditions for the BAJ5CC0FP-E2 are a peak temperature of 260°C, a soldering time of 10 seconds or less, and a maximum of 3 reflows.