Part Details for BAR74E6327 by Siemens
Overview of BAR74E6327 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAR74E6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 0.25 A, SILICON, SIGNAL DIODE, SOT-23 | 984 |
|
$0.0450 / $0.1500 | Buy Now |
|
ComSIT USA | SILICON SWITCHING DIODE ARRAY Rectifier Diode, 2 Element, 0.2A, 50V V(RRM), Silicon RoHS: Not Compliant |
|
|
RFQ |
Part Details for BAR74E6327
BAR74E6327 CAD Models
BAR74E6327 Part Data Attributes
|
BAR74E6327
Siemens
Buy Now
Datasheet
|
Compare Parts:
BAR74E6327
Siemens
Rectifier Diode, 2 Element, 0.2A, 50V V(RRM), Silicon, SOT-23, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | AXIAL |
Alternate Parts for BAR74E6327
This table gives cross-reference parts and alternative options found for BAR74E6327. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAR74E6327, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAR74E6327 | Rectifier Diode, 2 Element, 0.2A, 50V V(RRM), Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAR74E6327 vs BAR74E6327 |