Part Details for BAS116G by Galaxy Microelectronics
Overview of BAS116G by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAS116G
BAS116G CAD Models
BAS116G Part Data Attributes:
|
BAS116G
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
BAS116G
Galaxy Microelectronics
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 85 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Current-Max | 0.005 µA | |
Reverse Recovery Time-Max | 3 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS116G
This table gives cross-reference parts and alternative options found for BAS116G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS116G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS116 | Rectifier Diode, | Surge Components Inc | BAS116G vs BAS116 |
BAS116T,135 | Rectifier Diode | Nexperia | BAS116G vs BAS116T,135 |
BAS16-AQ | Rectifier Diode, | Diotec Semiconductor AG | BAS116G vs BAS16-AQ |
LBAS116LT3G | Rectifier Diode, 1 Element, 0.215A, 85V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-3 | LRC Leshan Radio Co Ltd | BAS116G vs LBAS116LT3G |
BAS116WS | Rectifier Diode, | Galaxy Microelectronics | BAS116G vs BAS116WS |
BAV116S92-7 | Rectifier Diode, 1 Element, 0.215A, 85V V(RRM), Silicon, | Diodes Incorporated | BAS116G vs BAV116S92-7 |