Part Details for BAS116LT1 by Jiangsu Changjiang Electronics Technology Co Ltd
Overview of BAS116LT1 by Jiangsu Changjiang Electronics Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAS116LT1
BAS116LT1 CAD Models
BAS116LT1 Part Data Attributes
|
BAS116LT1
Jiangsu Changjiang Electronics Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BAS116LT1
Jiangsu Changjiang Electronics Technology Co Ltd
Rectifier Diode, 1 Element, 0.2A, 75V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | YES |
Alternate Parts for BAS116LT1
This table gives cross-reference parts and alternative options found for BAS116LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS116LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCA1N4148 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, HERMETIC SEALED, GLASS, DIE-2 | Semicoa Semiconductors | BAS116LT1 vs SCA1N4148 |
BAS16W | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Formosa Microsemi Co Ltd | BAS116LT1 vs BAS16W |
1N4148D2A-JQRS | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | TT Electronics Resistors | BAS116LT1 vs 1N4148D2A-JQRS |
1N4148D2B-JQRS.LVT1 | 0.2A, 75V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | BAS116LT1 vs 1N4148D2B-JQRS.LVT1 |
BAS116 | Rectifier Diode | Taiwan Semiconductor | BAS116LT1 vs BAS116 |
BAS116-D0RFG | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Taiwan Semiconductor | BAS116LT1 vs BAS116-D0RFG |
JANTX1N4148UBC | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, CERAMIC, UBC-3 | Microsemi Corporation | BAS116LT1 vs JANTX1N4148UBC |
1N4148D2B-JQRS.GBDM | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TT Electronics Resistors | BAS116LT1 vs 1N4148D2B-JQRS.GBDM |
1N4148D2B-JQRS.L2D | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TT Electronics Resistors | BAS116LT1 vs 1N4148D2B-JQRS.L2D |
1N4148D2A-JQRS | 0.2A, 75V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | BAS116LT1 vs 1N4148D2A-JQRS |