-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAS116L - Low-leakage diode@en-us DFN 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6025
|
Newark | Switching Diode Rohs Compliant: Yes |Nexperia BAS116LYL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 | Buy Now |
DISTI #
1727-BAS116LYLCT-ND
|
DigiKey | DIODE GP 75V 325MA DFN1006-2 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12886 In Stock |
|
$0.0231 / $0.2300 | Buy Now |
DISTI #
771-BAS116LYL
|
Mouser Electronics | Diodes - General Purpose, Power, Switching BAS116L/SOD882/SOD2 RoHS: Compliant | 107950 |
|
$0.0240 / $0.2300 | Buy Now |
|
Future Electronics | Diodes - General Purpose, Power, Switching DIODES - GP, POWER, SWITCHING RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0246 / $0.0266 | Buy Now |
|
Future Electronics | Diodes - General Purpose, Power, Switching DIODES - GP, POWER, SWITCHING RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0246 / $0.0266 | Buy Now |
|
Rochester Electronics | BAS116L - Low-leakage diode RoHS: Compliant Status: Active Min Qty: 1 | 1300 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
BAS116LYL
|
TTI | Diodes - General Purpose, Power, Switching BAS116L/SOD882/SOD2 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0231 / $0.0261 | Buy Now |
DISTI #
BAS116LYL
|
TME | Diode: switching, SMD, 85V, 325mA, 3us, DFN1006-2,SOD882, Ifsm: 4A Min Qty: 20 | 0 |
|
$0.0390 / $0.0585 | RFQ |
DISTI #
BAS116LYL
|
Avnet Asia | Diode Switching 85V 0.325A 2-Pin DFN T/R (Alt: BAS116LYL) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days | 30000 |
|
$0.0322 / $0.0499 | Buy Now |
DISTI #
BAS116LYL
|
Avnet Silica | Diode Switching 85V 0.325A 2-Pin DFN T/R (Alt: BAS116LYL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS116LYL
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAS116LYL
Nexperia
BAS116L - Low-leakage diode@en-us DFN 2-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | DFN1006-2, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD882 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.325 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.335 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |