BAS116T/R13
PanJit Semiconductor
Description: Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3

Overview of BAS116T/R13 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for BAS116T/R13 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BAS116T/R13 by PanJit Semiconductor

BAS116T/R13
PanJit Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
Package Description
R-PDSO-G3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.70
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.9 V
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
2 A
Number of Elements
1
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
0.2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Dissipation-Max
0.25 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
Reverse Recovery Time-Max
3 µs
Surface Mount
YES
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. BAS116T/R13
    PanJit Semiconductor
    Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
    VS

Alternate Parts for BAS116T/R13

This table gives cross-reference parts and alternative options found for BAS116T/R13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS116T/R13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BAS116-AU_R1_000A1 Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor BAS116T/R13 vs BAS116-AU_R1_000A1
BAS116Q-7-F Rectifier Diode, 1 Element, 0.215A, 85V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BAS116T/R13 vs BAS116Q-7-F
BAS116/T1 0.215A, 85V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC, SMD, 3 PIN NXP Semiconductors BAS116T/R13 vs BAS116/T1
BAS116T-7 Rectifier Diode, 1 Element, 0.215A, 85V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 Diodes Incorporated BAS116T/R13 vs BAS116T-7
BAS116,215 BAS116 - Low-leakage diode@en-us TO-236 3-Pin Nexperia BAS116T/R13 vs BAS116,215
BAS116-13 Rectifier Diode, 1 Element, 0.215A, 85V V(RRM), Silicon, PLASTIC PACKAGE-3 Diodes Incorporated BAS116T/R13 vs BAS116-13
BAS116-AU_R2_000A1 Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor BAS116T/R13 vs BAS116-AU_R2_000A1
BAS116_R2_10001 Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), PanJit Semiconductor BAS116T/R13 vs BAS116_R2_10001
BAS116-R2-10001 Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), PanJit Semiconductor BAS116T/R13 vs BAS116-R2-10001
BAS116-7-F Rectifier Diode, 1 Element, 0.215A, 85V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BAS116T/R13 vs BAS116-7-F
Part Number Description Manufacturer Compare
BAS116LP3-7 Rectifier Diode, Blank, 1 Element, 0.215A, 85V V(RRM), Silicon, 0.6 X 0.3 MM, GREEN, ULTRA SMALL, PLASTIC, X3-DFN0603-2, 2 PIN Diodes Incorporated BAS116T/R13 vs BAS116LP3-7
BAS116LPH4-7B Rectifier Diode, 1 Element, 0.215A, 85V V(RRM), Silicon, 1 X 0.60 MM, GREEN, LEADLESS, ULTRA SMALL, PLASTIC, DFN1006H4-2, 2 PIN Diodes Incorporated BAS116T/R13 vs BAS116LPH4-7B
BAS116-AU_R1_000A1 Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor BAS116T/R13 vs BAS116-AU_R1_000A1
BAS116/T3 Rectifier Diode Nexperia BAS116T/R13 vs BAS116/T3
BAS116/T1 0.215A, 85V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC, SMD, 3 PIN NXP Semiconductors BAS116T/R13 vs BAS116/T1
BAS116T-7-F Rectifier Diode, 1 Element, 0.215A, 85V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 Diodes Incorporated BAS116T/R13 vs BAS116T-7-F
BAS116,215 BAS116 - Low-leakage diode@en-us TO-236 3-Pin Nexperia BAS116T/R13 vs BAS116,215
BAS116-7-F Rectifier Diode, 1 Element, 0.215A, 85V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BAS116T/R13 vs BAS116-7-F
BAS116 Rectifier Diode, 1 Element, 0.2A, Silicon, PLASTIC, SOT-23, 3 PIN Promax-Johnton Electronic Corporation BAS116T/R13 vs BAS116
BAS116-13 Rectifier Diode, 1 Element, 0.215A, 85V V(RRM), Silicon, PLASTIC PACKAGE-3 Diodes Incorporated BAS116T/R13 vs BAS116-13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAS116T/R13 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAS116T/R13 by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of BAS116T/R13 would you like to use for your alert(s)?
  • Please alert me when BAS116T/R13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BAS116T/R13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAS116T/R13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BAS116T/R13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAS116T/R13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAS116T/R13 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: