-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.215A, 100V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 759 |
|
RFQ | ||
|
Bristol Electronics | 43393 |
|
RFQ | ||
|
Bristol Electronics | 15497 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, 85 Volt, SOT-23 | 3950 |
|
$0.0150 / $0.0500 | Buy Now |
|
Quest Components | Rectifier Diode, 85 Volt, SOT-23 (Alt For: BAS16LT1) | 3950 |
|
$0.0150 / $0.0500 | Buy Now |
|
Quest Components | Rectifier Diode, 85 Volt, SOT-23 | 1972 |
|
$0.0222 / $0.1110 | Buy Now |
|
ComSIT USA | HIGH-SPEED SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.215A, 100V V(RRM), Silicon, TO-236AB RoHS: Compliant | Europe - 101565 |
|
RFQ | |
DISTI #
SMC-BAS16
|
Sensible Micro Corporation | Diode, Small Signal, 600 Ma, 85V, Sot-23, Smd RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 42 |
|
$0.0400 / $0.0430 | RFQ |
|
Chip 1 Exchange | INSTOCK | 24000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS16
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAS16
NXP Semiconductors
0.215A, 100V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | NXP | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAS16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBD914-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | BAS16 vs MMBD914-HF |
BAS16T116 | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, SSD3, 3 PIN | ROHM Semiconductor | BAS16 vs BAS16T116 |
BAS16D87Z | DIODE 0.2 A, 85 V, SILICON, SIGNAL DIODE, SOT-23, 3 PIN, Signal Diode | Fairchild Semiconductor Corporation | BAS16 vs BAS16D87Z |
MMBD914-7 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS16 vs MMBD914-7 |
BAS16 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, SOT-323, 3 PIN | Diodes Incorporated | BAS16 vs BAS16 |
BAS16D87Z | 0.2A, 75V, SILICON, SIGNAL DIODE, TO-236AB | Texas Instruments | BAS16 vs BAS16D87Z |
BAS16-13-F | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS16 vs BAS16-13-F |
BAS16L99Z | Rectifier Diode, 1 Element, 0.2A, 85V V(RRM), Silicon | Fairchild Semiconductor Corporation | BAS16 vs BAS16L99Z |
BAS16 | Rectifier Diode, 1 Element, 0.2A, 85V V(RRM), Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | BAS16 vs BAS16 |
BAS16L | Rectifier Diode, 1 Element, Silicon, TO-236AB, CASE 318-07, 3 PIN | Motorola Semiconductor Products | BAS16 vs BAS16L |